Part Details for MWDM3L-37P-4K7-12M by Glenair Inc
Overview of MWDM3L-37P-4K7-12M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-37P-4K7-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7010
|
Newark | Mwdm3L-37P-4K7-12M |Glenair MWDM3L-37P-4K7-12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.1500 / $1,874.2000 | Buy Now |
DISTI #
MWDM3L-37P-4K7-12M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37P-4K7-12M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$480.6982 / $2,082.4350 | Buy Now |
DISTI #
631-MWDM3L37P4K712M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,100.2500 | Order Now |
DISTI #
77981751
|
Verical | Cable Assembly Insulated Wire 0.304m 24AWG D-Sub 37 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,735.3625 | Buy Now |
DISTI #
MWDM3L-37P-4K7-12M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37P-4K7-12M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$480.6982 / $2,082.4350 | Buy Now |
DISTI #
GLEMWDM3L-37P-4K7-12M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM3L-37P-4K7-12M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$535.4180 / $2,041.5090 | Buy Now RFQ |