Part Details for MWDM3L-37S-5C4-1.000B by Glenair Inc
Overview of MWDM3L-37S-5C4-1.000B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
AD4000BCPZ-RL7 | Analog Devices | 16-Bit, 2 MSPS PulSAR® ADC | |
ADPD4000BCBZR7 | Analog Devices | Multi-modal Optical AFE, SPI |
Price & Stock for MWDM3L-37S-5C4-1.000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7071
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-37S-5C4-1.000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.1900 / $1,568.0000 | Buy Now |
DISTI #
MWDM3L-37S-5C4-1.0
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37S-5C4-1.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM3L37S5C41B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 37CNT SKT#25AWG 1" RoHS: Compliant | 0 |
|
$920.4900 | Order Now |
DISTI #
77982314
|
Verical | Cable Assembly Uninsulated Wire 0.025m 25AWG Micro D-Subminiature 37 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$384.7692 / $1,489.0769 | Buy Now |
DISTI #
GLEMWDM3L-37S-5C4-1.000B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.7231 / $5.3231 | Buy Now |
Part Details for MWDM3L-37S-5C4-1.000B
MWDM3L-37S-5C4-1.000B CAD Models
MWDM3L-37S-5C4-1.000B Part Data Attributes
|
MWDM3L-37S-5C4-1.000B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-37S-5C4-1.000B
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.485 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for MWDM3L-37S-5C4-1.000B
This table gives cross-reference parts and alternative options found for MWDM3L-37S-5C4-1.000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-37S-5C4-1.000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM1L-37S-5C4-1.000B | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM3L-37S-5C4-1.000B vs MWDM1L-37S-5C4-1.000B |