Part Details for MWDM3L-51-2NSB by Glenair Inc
Overview of MWDM3L-51-2NSB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM3L-51-2NSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7118
|
Newark | Mwdm3L-51-2Nsb |Glenair MWDM3L-51-2NSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$605.8000 / $1,953.7100 | Buy Now |
DISTI #
MWDM3L-51-2NSB
|
Avnet Americas | Micro D-Subminiature Connector Plug 51 Position Solder Cup Through Hole - Bulk (Alt: MWDM3L-51-2NSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$501.0930 / $2,170.7850 | Buy Now |
DISTI #
631-MWDM3L-51-2NSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$1,146.9300 | Order Now |
DISTI #
77981897
|
Verical | Conn Micro D-Subminiature PIN 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,808.9875 | Buy Now |
DISTI #
MWDM3L-51-2NSB
|
Avnet Americas | Micro D-Subminiature Connector Plug 51 Position Solder Cup Through Hole - Bulk (Alt: MWDM3L-51-2NSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$501.0930 / $2,170.7850 | Buy Now |
DISTI #
GLEMWDM3L-51-2NSB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM3L-51-2NSB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$558.1340 / $2,128.1270 | Buy Now RFQ |
Part Details for MWDM3L-51-2NSB
MWDM3L-51-2NSB CAD Models
MWDM3L-51-2NSB Part Data Attributes:
|
MWDM3L-51-2NSB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-51-2NSB
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.835 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 2.78 N |