Part Details for MWDM3L-69P-6K7-12P by Glenair Inc
Overview of MWDM3L-69P-6K7-12P by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-69P-6K7-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7255
|
Newark | Mwdm3L-69P-6K7-12P |Glenair MWDM3L-69P-6K7-12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$726.1000 / $2,341.6700 | Buy Now |
DISTI #
MWDM3L-69P-6K7-12P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-69P-6K7-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$600.6014 / $2,601.8550 | Buy Now |
DISTI #
654-MWDM3L69P6K712P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 69CNT PIN #26AWG RoHS: Compliant | 0 |
|
$1,374.6800 | Order Now |
DISTI #
77986221
|
Verical | Conn Micro D-Subminiature PIN 69 POS 1.27mm Crimp ST Cable Mount 69 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,168.2125 | Buy Now |
DISTI #
GLEMWDM3L-69P-6K7-12P
|
Interstate Connecting Components | 0 |
|
Buy Now |