Part Details for MWDM3L-9S-6J7-10P by Glenair Inc
Overview of MWDM3L-9S-6J7-10P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-9S-6J7-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7373
|
Newark | Mwdm3L-9S-6J7-10P |Glenair MWDM3L-9S-6J7-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$333.7400 / $1,076.3100 | Buy Now |
DISTI #
MWDM3L-9S-6J7-10P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-9S-6J7-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 174 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM3L9S6J710P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Compliant | 0 |
|
$631.8400 | Order Now |
DISTI #
78001575
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$264.1154 / $1,022.1282 | Buy Now |
DISTI #
GLEMWDM3L-9S-6J7-10P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 115 |
|
$728.9500 / $1,226.5500 | Buy Now |