Part Details for MWDM3L21SCBSR3U.110428 by Glenair Inc
Overview of MWDM3L21SCBSR3U.110428 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-104281000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MWDM3L21SCBSR3U.110428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEMWDM3L21SCBSR3U.110428
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |