MWDM4L-15S-6K7-30S
Glenair Inc

Overview of MWDM4L-15S-6K7-30S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10123730-000030BLF Amphenol Communications Solutions HPCE VT Receptacle 30S
10159558-A30221RLF Amphenol Communications Solutions ComboStak® Vertical Header 5P 30S 5P Height 2.3mm
10159559-A30221RLF Amphenol Communications Solutions ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm

Price & Stock for MWDM4L-15S-6K7-30S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MWDM4L-15S-6K7-30S
Avnet Americas Cable Assembly Insulated Wire 0.762m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM4L-15S-6K7-30S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for MWDM4L-15S-6K7-30S by Glenair Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM4L-15S-6K7-30S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM4L-15S-6K7-30S by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM4L-15S-6K7-30S would you like to use for your alert(s)?
  • Please alert me when MWDM4L-15S-6K7-30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM4L-15S-6K7-30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM4L-15S-6K7-30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM4L-15S-6K7-30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM4L-15S-6K7-30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM4L-15S-6K7-30S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: