Part Details for MWDM4L-25PCBR-.110 by Glenair Inc
Overview of MWDM4L-25PCBR-.110 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM4L-25PCBR-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7548
|
Newark | Mwdm4L-25Pcbr-.110 |Glenair MWDM4L-25PCBR-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.9800 / $677.1900 | Buy Now |
DISTI #
MWDM4L-25PCBR-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM4L-25PCBR-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$173.6908 / $752.4300 | Buy Now |
DISTI #
631-MWDM4L25PCBR.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$271.3600 / $397.5500 | Order Now |
DISTI #
GLEMWDM4L-25PCBR-.110
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM4L-25PCBR-.110
MWDM4L-25PCBR-.110 CAD Models
MWDM4L-25PCBR-.110 Part Data Attributes:
|
MWDM4L-25PCBR-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM4L-25PCBR-.110
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.187 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for MWDM4L-25PCBR-.110
This table gives cross-reference parts and alternative options found for MWDM4L-25PCBR-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM4L-25PCBR-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-25P2BS513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590C-25P2BS513 |
GMR7590-25P1BWM | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P1BWM |
GMR7590-25P3ETU513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P3ETU513 |
GMR7590-25P1BWU513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P1BWU513 |
GMR7590-25P2DXU513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P2DXU513 |
GMR7590-25P4EWU513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P4EWU513 |
GMR7590-25P2DWM | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P2DWM |
GMR7590-25P4CNU | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P4CNU |
GMR7590-25P4ATM | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P4ATM |
GMR7590-25P3EYM | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM4L-25PCBR-.110 vs GMR7590-25P3EYM |