There are no models available for this part yet.
Overview of MWDM5L-100S-0J7-30B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM5L-100S-0J7-30B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK7579
|
Newark | Micro D-Sub Connector |Glenair MWDM5L-100S-0J7-30B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,004.5900 / $3,239.8200 | Buy Now | |
DISTI #
MWDM5L-100S-0J7-30
|
Avnet Americas | Cable Assembly Insulated Wire Connector 30AWG 0.762m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM5L-100S-0J7-30) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM5L100S0J730B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,901.9600 | Order Now | |
DISTI #
77986231
|
Verical | Cable Assembly Insulated Wire 0.762m 30AWG D-Sub 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$795.0256 / $3,076.7436 | Buy Now | |
DISTI #
GLEMWDM5L-100S-0J7-30B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$7.7077 / $9.6308 | Buy Now |