Part Details for MWDM6L-100S-0J7-30B by Glenair Inc
Overview of MWDM6L-100S-0J7-30B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM6L-100S-0J7-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7685
|
Newark | Micro D-Sub Connector |Glenair MWDM6L-100S-0J7-30B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$915.5600 / $2,952.7000 | Buy Now |
DISTI #
MWDM6L-100S-0J7-30
|
Avnet Americas | Cable Assembly Insulated Wire Connector 30AWG 0.762m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM6L-100S-0J7-30) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM6L100S0J730B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,828.1900 | Order Now |
DISTI #
77980717
|
Verical | Conn Micro D-Subminiature SKT 100 POS 1.27mmCrimp STCable Mount 100 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$764.1923 / $2,957.4231 | Buy Now |
DISTI #
GLEMWDM6L-100S-0J7-30B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$15.3077 / $19.8000 | Buy Now |