Part Details for MWLP350-1302 by EOS POWER INDIA Pvt
Overview of MWLP350-1302 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWLP350-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16658288
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 12(Convection)A/18(Forced Air)A 350W 12-Pin Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1737 | Americas - 30 |
|
$19.6000 / $80.4854 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$85.9000 / $114.8400 | Buy Now | |
DISTI #
25913064
|
Verical | AC/DC Power Supply Single-OUT 15V 12(Convection)A/18(Forced Air)A 350W 12-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 30 |
|
$19.6000 | Buy Now |