Part Details for MWRS-7-108RD by Quantum Storage Systems
Overview of MWRS-7-108RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWRS-7-108RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5747
|
Newark | Cart W/ Bin, 7Shelves, 24Bins, Red, No. Of Bins:24, Height:74", Width:18", Length:36", Load Capacity:-, Product Range:-, Colour:Red Rohs Compliant: Yes |Quantum Storage MWRS-7-108RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,333.7200 | Buy Now |