Part Details for MWRS-7-110CL by Quantum Storage Systems
Overview of MWRS-7-110CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWRS-7-110CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5067
|
Newark | Cart W/ Bin, 7Shelves, 18Bins, Clr, No. Of Bins:18, Height:74", Width:18", Length:36", Load Capacity:-, Product Range:-, Colour:Clear Rohs Compliant: Yes |Quantum Storage MWRS-7-110CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1,402.8700 | Buy Now |