Part Details for MX15160A by Trimax Locks
Overview of MX15160A by Trimax Locks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX15160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0483
|
Newark | Ckt Protector, 16A, 250Vac/50Vdc, Panel, Product Range:Mx15 Series, Current Rating:16A, No. Of Poles:-, Voltage Rating Vdc:50V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel |Trimax MX15160A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.2400 / $3.4200 | Buy Now |
DISTI #
87AK5381
|
Newark | Ckt Protector, 16A, 250Vac/50Vdc, Panel, Product Range:Mx15 Series, Current Rating:16A, No. Of Poles:-, Voltage Rating Vdc:50V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel |Trimax MX15160A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |