Part Details for MX15EDGKM-3.81-04P-GN01-CU-Y-A by Maxim Integrated Products
Overview of MX15EDGKM-3.81-04P-GN01-CU-Y-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX15EDGKM-3.81-04P-GN01-CU-Y-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 1.5 1 16~28 3.81mm 300V 8A 4 Copper Alloy 1x4P Green Plug Tin Screw fixed P=3.81mm Pluggable System Terminal Block ROHS | 160 |
|
$0.1585 / $0.2960 | Buy Now |