Part Details for MX25L12833FZ2I-10G by Macronix International Co Ltd
Overview of MX25L12833FZ2I-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L12833FZ2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6737
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, rohs Compliant: Yes |Macronix MX25L12833FZ2I-10G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
1092-1230-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17039 In Stock |
|
$1.5118 / $2.3600 | Buy Now |
DISTI #
MX25L12833FZ2I-10G
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins - Trays (Alt: MX25L12833FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 | Buy Now |
|
Future Electronics | MX25L12833F Series 128 Mb (x 1/x 2/x 4) 3 V CMOS MXSMIO® Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 250Tray |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
MX25L12833FZ2I-10G
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins - Trays (Alt: MX25L12833FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 | Buy Now |
DISTI #
MX25L12833FZ2I-10G
|
TME | IC: FLASH memory, 128MbFLASH, QPI,SPI, 16Mx8bit, 104MHz, 2.7÷3.6V Min Qty: 1 | 0 |
|
$2.1600 / $2.7200 | RFQ |
DISTI #
MX25L12833FZ2I-10G
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins - Trays (Alt: MX25L12833FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 | Buy Now |
DISTI #
MX25L12833FZ2I-10G/TRAY
|
Avnet Silica | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins (Alt: MX25L12833FZ2I-10G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 5 Days | Silica - 3840 |
|
Buy Now | |
DISTI #
3129173
|
element14 Asia-Pacific | FLASH MEMORY, 128MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 475 |
|
$1.7015 / $2.4276 | Buy Now |
DISTI #
3129173
|
Farnell | FLASH MEMORY, 128MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 475 |
|
$1.9413 / $2.6427 | Buy Now |
Part Details for MX25L12833FZ2I-10G
MX25L12833FZ2I-10G CAD Models
MX25L12833FZ2I-10G Part Data Attributes
|
MX25L12833FZ2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12833FZ2I-10G
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 64M X 2 AND 128M X 1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L12833FZ2I-10G
This table gives cross-reference parts and alternative options found for MX25L12833FZ2I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L12833FZ2I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128JVEJQ | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | MX25L12833FZ2I-10G vs W25Q128JVEJQ |
MX25L12833FZ2I-10G/TR | Flash, | Macronix International Co Ltd | MX25L12833FZ2I-10G vs MX25L12833FZ2I-10G/TR |
W25Q128JVEIQT | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | MX25L12833FZ2I-10G vs W25Q128JVEIQT |
W25Q128JVEJQTR | Flash, | Winbond Electronics Corp | MX25L12833FZ2I-10G vs W25Q128JVEJQTR |