Part Details for MX25L2006EM1I-12G by Macronix International Co Ltd
Overview of MX25L2006EM1I-12G by Macronix International Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L2006EM1I-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1112-ND
|
DigiKey | IC FLASH 2MBIT SPI 86MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65181 In Stock |
|
$0.3522 / $0.5100 | Buy Now |
DISTI #
MX25L2006EM1I-12G
|
Avnet Americas | Flash Serial 3V 2Mbit 2M/1M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L2006EM1I-12G) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 | Buy Now |
|
Future Electronics | MX25L Series 3 V 2 Mb (2M x 1) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4141Tray |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | MX25L Series 3 V 2 Mb (2M x 1) 86 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.3550 / $0.4200 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | FLASH, 1MX2, PDSO8 | 148 |
|
$0.8250 / $1.6500 | Buy Now |
DISTI #
MX25L2006EM1I-12G
|
Avnet Americas | Flash Serial 3V 2Mbit 2M/1M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L2006EM1I-12G) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 | Buy Now |
DISTI #
MX25L2006EM1I-12G
|
TME | IC: FLASH memory, 2MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP8, serial Min Qty: 3 | 263 |
|
$0.5500 / $0.7800 | Buy Now |
|
CHIPMALL.COM LIMITED | 2Mbit SPI SOP-8 NOR FLASH ROHS | 1169 |
|
$0.1660 / $0.2945 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MX25L2006EM1I-12G
MX25L2006EM1I-12G CAD Models
MX25L2006EM1I-12G Part Data Attributes:
|
MX25L2006EM1I-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L2006EM1I-12G
Macronix International Co Ltd
Flash, 1MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L2006EM1I-12G
This table gives cross-reference parts and alternative options found for MX25L2006EM1I-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L2006EM1I-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L2026EM1I-12G | Flash, 1MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | MX25L2006EM1I-12G vs MX25L2026EM1I-12G |