Part Details for MX25L2006EZUK-12G/TR by Macronix International Co Ltd
Overview of MX25L2006EZUK-12G/TR by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L2006EZUK-12G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L2006EZUK-12G/TR
|
Avnet Silica | CMOS Serial Flash Memory 2Mbit Capacity 2Mx1bit/1Mx2bit Organization 86MHz Clock Speed 2.7V to 3.6V Supply Voltage Surface Mount 8-Pin USON (Alt: MX25L2006EZUK-12G/TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |