Part Details for MX25L3233FM2I-08G by Macronix International Co Ltd
Overview of MX25L3233FM2I-08G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L3233FM2I-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L3233FM2I-08G-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39360 In Stock |
|
$0.5067 / $0.7400 | Buy Now |
DISTI #
MX25L3233FM2I-08G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L3233FM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 2849 |
|
RFQ | |
|
Future Electronics | MX25L3233F Series 32 Mb (x1/x2/x4) 3 V SMT CMOS MXSMIO Flash Memory - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 24799Tube |
|
$0.3900 / $0.4800 | Buy Now |
|
Quest Components | FLASH, 4MX8, PDSO8 | 24 |
|
$0.7200 / $1.2000 | Buy Now |
DISTI #
MX25L3233FM2I-08G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L3233FM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 2849 |
|
RFQ | |
DISTI #
MX25L3233FM2I-08G
|
TME | IC: FLASH memory, 32MbFLASH, SPI, 133MHz, 2.65÷3.6V, SOP8, serial Min Qty: 1 | 64 |
|
$0.9000 / $1.0900 | Buy Now |
DISTI #
MX25L3233FM2I-08G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L3233FM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 2849 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FLASH 32MBIT SPI/QUAD 8SOP | 3172 |
|
$0.2601 | Buy Now |
|
New Advantage Corporation | MX25L3233F Series 32 Mb (x1/x2/x4) 3 V SMT CMOS MXSMIO Flash Memory - SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 20516 |
|
$0.6267 / $0.6714 | Buy Now |
|
Win Source Electronics | IC FLASH 32MBIT 8SOP | 319934 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for MX25L3233FM2I-08G
MX25L3233FM2I-08G CAD Models
MX25L3233FM2I-08G Part Data Attributes
|
MX25L3233FM2I-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L3233FM2I-08G
Macronix International Co Ltd
Flash, 8MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO ORGANISED AS 32MX1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L3233FM2I-08G
This table gives cross-reference parts and alternative options found for MX25L3233FM2I-08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L3233FM2I-08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L3236DM2I-10G | Flash, 8MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Macronix International Co Ltd | MX25L3233FM2I-08G vs MX25L3236DM2I-10G |