There are no models available for this part yet.
Overview of MX25L3235EMI-10G by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L3235EMI-10G by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX25L3235EMI-10G-ND
|
DigiKey | IC FLASH 32MBIT SPI 104MHZ 16SOP Min Qty: 4840 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$0.9023 | Buy Now | |
DISTI #
MX25L3235EMI-10G/TUBE
|
Avnet Silica | MCXMX25L3235EMI-10G (Alt: MX25L3235EMI-10G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MX25L3235EMI-10G by Macronix International Co Ltd
Part Data Attributes for MX25L3235EMI-10G by Macronix International Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MACRONIX INTERNATIONAL CO LTD
|
Package Description
|
SOP, SOP16,.4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
IT ALSO CONFIGURED AS 32M X 1
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.7 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00004 A
|
Supply Current-Max
|
0.035 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
7.52 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for MX25L3235EMI-10G
This table gives cross-reference parts and alternative options found for MX25L3235EMI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L3235EMI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q032A13ESF40F | Flash, 8MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | Micron Technology Inc | MX25L3235EMI-10G vs N25Q032A13ESF40F |
Related Parts for MX25L3235EMI-10G
-
AT25SF321-SSHD-TFlash Memories
-
S6E1A12B0AGP20000Microcontrollers
-
LFXP2-5E-5FTN256CField Programmable Gate Arrays
-
OPA365AQDBVRQ1Operational Amplifiers
-
TPS23756PWPRSwitching Regulator or Controllers
-
ITS4060SSJNXUMA1Peripheral Drivers
-
CAP1298-1-A4-TROther Analog ICs
-
SIB406EDK-T1-GE3Power Field-Effect Transistors
-
ADG738BRUZMultiplexers or Switches