Part Details for MX25L3236FM2I-08Q by Macronix International Co Ltd
Overview of MX25L3236FM2I-08Q by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L3236FM2I-08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25L3236FM2I-08Q-ND
|
DigiKey | MEMORY Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5206 | Buy Now |
DISTI #
MX25L3236FM2I-08Q
|
Avnet Americas | SERIAL NOR - Rail/Tube (Alt: MX25L3236FM2I-08Q) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Container: Tube | 0 |
|
$0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Tube | 0Tube |
|
$0.4250 | Buy Now |
DISTI #
MX25L3236FM2I-08Q
|
Avnet Americas | SERIAL NOR - Rail/Tube (Alt: MX25L3236FM2I-08Q) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Container: Tube | 0 |
|
$0.4100 | Buy Now |
Part Details for MX25L3236FM2I-08Q
MX25L3236FM2I-08Q CAD Models
MX25L3236FM2I-08Q Part Data Attributes:
|
MX25L3236FM2I-08Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L3236FM2I-08Q
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 16M X 2 AND 32M X 1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |