Part Details for MX25L4006EM1I-12G/TUBE by Macronix International Co Ltd
Overview of MX25L4006EM1I-12G/TUBE by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L4006EM1I-12G/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L4006EM1I-12G
|
TME | IC: FLASH memory, 4MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.5200 / $0.7400 | RFQ |
DISTI #
MX25L4006EM1I-12G/TUBE
|
Avnet Silica | SOP-8/I/3V, 4M-BIT CMOS SERIAL FLASH MEMORY (Alt: MX25L4006EM1I-12G/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 8820 |
|
Buy Now | |
|
New Advantage Corporation | SOP-8/I/3V, 4M-BIT CMOS SERIAL FLASH MEMORY RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 7144 |
|
$0.4232 / $0.4573 | Buy Now |