-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX2, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L4006EM2I-12G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L4006EM2I-12G/TR
|
Avnet Americas | Flash Serial 3V 4Mbit 4M/2M x 1bit/2bit 8-Pin SOP - Tape and Reel (Alt: MX25L4006EM2I-12G/TR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2240 / $0.2480 | Buy Now |
DISTI #
MX25L4006EM2I-12G
|
Avnet Americas | Flash Serial 3V 4Mbit 4M/2M x 1bit/2bit 8-Pin SOP - Rail/Tube (Alt: MX25L4006EM2I-12G) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2400 / $0.2450 | Buy Now |
|
Bristol Electronics | 505 |
|
RFQ | ||
DISTI #
MX25L4006EM2I-12G
|
TME | IC: FLASH memory, 4MbFLASH, SPI, 86MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 93 |
|
$0.4660 / $0.8020 | Buy Now |
DISTI #
MX25L4006EM2I-12G/TUBE
|
Avnet Silica | Flash Serial 3V 4Mbit 4M2M x 1bit2bit 8Pin SOP (Alt: MX25L4006EM2I-12G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC-Flash serial SOP-83V, 4Mb x1 / x2, 4KB and 64KB 86MHz (1-I/O) 80MHz (2-I RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 3189 |
|
$0.3887 / $0.4201 | Buy Now |
|
Win Source Electronics | IC FLASH 4MBIT 86MHZ 8SOP | 31669 |
|
$0.2548 / $0.3822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25L4006EM2I-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L4006EM2I-12G
Macronix International Co Ltd
Flash, 2MX2, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for MX25L4006EM2I-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L4006EM2I-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25L4006EM1I-12G | Macronix International Co Ltd | Check for Price | Flash, 2MX2, PDSO8, SOP-8 | MX25L4006EM2I-12G vs MX25L4006EM1I-12G |
MX25V4006EM1I-13G | Macronix International Co Ltd | Check for Price | Flash, 2MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | MX25L4006EM2I-12G vs MX25V4006EM1I-13G |
MX25L4006EM1R-12G | Macronix International Co Ltd | Check for Price | Flash, 2MX2, PDSO8, SOP-8 | MX25L4006EM2I-12G vs MX25L4006EM1R-12G |
MX25U4035MI-25G | Macronix International Co Ltd | Check for Price | Flash, 1MX4, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | MX25L4006EM2I-12G vs MX25U4035MI-25G |
MX25L4006EM1I-12G/TR | Macronix International Co Ltd | Check for Price | Flash, | MX25L4006EM2I-12G vs MX25L4006EM1I-12G/TR |
MX25L4026EM1I-12G | Macronix International Co Ltd | $0.4356 | Flash, 2MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | MX25L4006EM2I-12G vs MX25L4026EM1I-12G |
AT25FS040N-10SU-2.7 | Atmel Corporation | Check for Price | Flash, 64KX8, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | MX25L4006EM2I-12G vs AT25FS040N-10SU-2.7 |
MX25L4006EZUI-12G | Macronix International Co Ltd | Check for Price | Flash, 2MX2, PDSO8, USON-8 | MX25L4006EM2I-12G vs MX25L4006EZUI-12G |