Part Details for MX25L51245GXDJ-08G/TR by Macronix International Co Ltd
Overview of MX25L51245GXDJ-08G/TR by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX25L51245GXDJ-08G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L51245GXDJ-08G
|
Avnet Americas | NOR Flash 512Mbit 512M X 1bit/256M X 2bit/128M X 4bit Serial-SPI 3V 8.5ns 24-Ball BGA T/R - Tape and Reel (Alt: MX25L51245GXDJ-08G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.8800 | Buy Now |
DISTI #
MX25L51245GXDJ-08G
|
Avnet Americas | NOR Flash 512Mbit 512M X 1bit/256M X 2bit/128M X 4bit Serial-SPI 3V 8.5ns 24-Ball BGA T/R - Tape and Reel (Alt: MX25L51245GXDJ-08G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.8800 | Buy Now |
Part Details for MX25L51245GXDJ-08G/TR
MX25L51245GXDJ-08G/TR CAD Models
MX25L51245GXDJ-08G/TR Part Data Attributes:
|
MX25L51245GXDJ-08G/TR
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L51245GXDJ-08G/TR
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |