Part Details for MX25R2035FM1IL0 by Macronix International Co Ltd
Overview of MX25R2035FM1IL0 by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25R2035FM1IL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R2035FM1IL0-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8SOP Min Qty: 29792 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$0.3344 | Buy Now |
DISTI #
MX25R2035FM1IL0
|
Avnet Americas | NOR Flash Serial 2Mb 2/1/5M 1/2/4Bit 12ns 8-Pin SOP - Rail/Tube (Alt: MX25R2035FM1IL0) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2800 | Buy Now |
DISTI #
MX25R2035FM1IL0/TR
|
Avnet Americas | NOR Flash Serial 2Mb 2/1/5M 1/2/4Bit 12ns 8-Pin SOP - Tape and Reel (Alt: MX25R2035FM1IL0/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2556 / $0.2800 | Buy Now |
|
Future Electronics | MX25R2035F Series 2 Mb 3.6 V 33 MHz CMOS Flash-Nor Memory IC - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4410 Package Multiple: 98 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3300 / $0.3800 | Buy Now |
DISTI #
MX25R2035FM1IL0
|
TME | IC: FLASH memory, 2MbFLASH, 108MHz, 1.65÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.4850 / $0.6880 | RFQ |
DISTI #
MX25R2035FM1IL0/TUBE
|
Avnet Silica | (Alt: MX25R2035FM1IL0/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25R2035FM1IL0
MX25R2035FM1IL0 CAD Models
MX25R2035FM1IL0 Part Data Attributes
|
MX25R2035FM1IL0
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R2035FM1IL0
Macronix International Co Ltd
Flash, 512KX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT IS ALSO CONFIGURED AS 2M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |