Part Details for MX25R3235FM1IL0/TUBE by Macronix International Co Ltd
Overview of MX25R3235FM1IL0/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR3AS-8ME#B00 | Renesas Electronics Corporation | Thyristors, MP-3A, /Tube | |
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for MX25R3235FM1IL0/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R3235FM1IL0
|
TME | IC: FLASH memory, 32MbFLASH, 80MHz, 1.65÷3.6V, SOP8, serial Min Qty: 1 | 0 |
|
$0.9400 / $1.5000 | RFQ |
DISTI #
MX25R3235FM1IL0/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 1.8V/2.5V/3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 12ns 8-Pin SOP (Alt: MX25R3235FM1IL0/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |