Part Details for MX25R3235FM2IH0/TUBE by Macronix International Co Ltd
Overview of MX25R3235FM2IH0/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25R3235FM2IH0/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R3235FM2IH0
|
TME | IC: FLASH memory, 32MbFLASH, 80MHz, 1.65÷3.6V, SOP8, serial Min Qty: 1 | 597 |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
MX25R3235FM2IH0/TUBE
|
Avnet Silica | Ultra Low Power CMOS MXSMIO (Serial Multi I/O) Flash Memory 32Mb Capacity 32Mx1bit/16Mx2bit/8Mx4bit Organization 1.65V to 3.6V Supply Voltage Surface Mount 8-Pin SOP (Alt: MX25R3235FM2IH0/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 15640 |
|
Buy Now |