Part Details for MX25R3235FM2IH0 by Macronix International Co Ltd
Overview of MX25R3235FM2IH0 by Macronix International Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25R3235FM2IH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1174-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21879 In Stock |
|
$0.7865 / $1.1400 | Buy Now |
DISTI #
MX25R3235FM2IH0
|
Avnet Americas | Ultra Low Power CMOS MXSMIO (Serial Multi I/O) Flash Memory 32Mb Capacity 32Mx1bit/16Mx2bit/8Mx4bit Organization 1.65V to 3.6V Supply Voltage Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25R3235FM2IH0) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6100 | Buy Now |
|
Future Electronics | MX25R Series 32 Mb (x 1/x 2/x 4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Container: Tube | 0Tube |
|
$0.8650 / $1.0500 | Buy Now |
DISTI #
MX25R3235FM2IH0
|
Avnet Americas | Ultra Low Power CMOS MXSMIO (Serial Multi I/O) Flash Memory 32Mb Capacity 32Mx1bit/16Mx2bit/8Mx4bit Organization 1.65V to 3.6V Supply Voltage Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25R3235FM2IH0) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6100 | Buy Now |
DISTI #
MX25R3235FM2IH0
|
TME | IC: FLASH memory, 32MbFLASH, 80MHz, 1.65÷3.6V, SOP8, serial Min Qty: 1 | 597 |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
MX25R3235FM2IH0/TUBE
|
Avnet Silica | Ultra Low Power CMOS MXSMIO (Serial Multi I/O) Flash Memory 32Mb Capacity 32Mx1bit/16Mx2bit/8Mx4bit Organization 1.65V to 3.6V Supply Voltage Surface Mount 8-Pin SOP (Alt: MX25R3235FM2IH0/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 1 Weeks, 5 Days | Silica - 15640 |
|
Buy Now | |
|
Chip1Cloud | IC FLSH 32MBIT SPI/QUAD I/O 8SOP | 18000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FLSH 32MBIT SPI/QUAD I/O 8SOP | 1966 |
|
$0.3550 / $0.3841 | Buy Now |
|
New Advantage Corporation | 8-SOP RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 12512 |
|
$0.8910 / $0.9575 | Buy Now |
Part Details for MX25R3235FM2IH0
MX25R3235FM2IH0 CAD Models
MX25R3235FM2IH0 Part Data Attributes:
|
MX25R3235FM2IH0
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R3235FM2IH0
Macronix International Co Ltd
Flash, 8MX4, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000024 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |