Part Details for MX25R512FBFIL0/TR by Macronix International Co Ltd
Overview of MX25R512FBFIL0/TR by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25R512FBFIL0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R512FBFIL0/TR
|
Avnet Silica | Ultra Low Power CMOS MXSMIO (Serial Multi I/O) Flash Memory 512Kb Capacity 512K x 1/256K x 2/128K x 4 Organization 1.65V to 3.6V Supply Voltage Surface Mount 8-Ball WLCSP Tray (Alt: MX25R512FBFIL0/TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |