Part Details for MX25R6435FM2JL0 by Macronix International Co Ltd
Overview of MX25R6435FM2JL0 by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25R6435FM2JL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R6435FM2JL0-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOP Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$1.0078 | Buy Now |
DISTI #
MX25R6435FM2JL0
|
Avnet Americas | SERIAL NOR FLASH 1.7V 64M 8-SOP PACKAGE - Rail/Tube (Alt: MX25R6435FM2JL0) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-SOP RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 92 Lead time: 10 Weeks Container: Tube | 52Tube |
|
$0.8500 / $0.9950 | Buy Now |
Part Details for MX25R6435FM2JL0
MX25R6435FM2JL0 CAD Models
MX25R6435FM2JL0 Part Data Attributes
|
MX25R6435FM2JL0
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R6435FM2JL0
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |