Part Details for MX25R8035FM1IL0/TUBE by Macronix International Co Ltd
Overview of MX25R8035FM1IL0/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25R8035FM1IL0/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25R8035FM1IL0
|
TME | IC: FLASH memory, 8MbFLASH, 108MHz, 1.65÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.7800 / $1.0600 | RFQ |
DISTI #
MX25R8035FM1IL0/TUBE
|
Avnet Silica | Ultra Low Power CMOS MXSMIO Serial Multi I/O Flash Memory 8Mb Capacity 8M x 1/4M x 2/4M x 2 Organization 1.6V to 3.6V Supply Voltage Ultra Low Power Mode Surface Mount 8-Pin SOP Tube (Alt: MX25R8035FM1IL0/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 1 Weeks, 5 Days | Silica - 13818 |
|
Buy Now |