MX25U25673GMI40
Macronix International Co Ltd
Description: Flash,

Overview of MX25U25673GMI40 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MX25U25673GMI40 by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1092-MX25U25673GMI40-ND
DigiKey IC FLASH 256MBIT SPI/QUAD 16SOP Min Qty: 4840 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 4,840 $2.6551
$2.6551 Buy Now
DISTI # MX25U25673GMI40
Avnet Americas NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 1.8V 5ns 16-Pin SOP - Rail/Tube (Alt: MX25U25673GMI40) RoHS: Not Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1 $2.3200
$2.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks Container: Tube 0
Tube
  • 4,840 $2.3800
$2.3800 Buy Now

CAD Models for MX25U25673GMI40 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX25U25673GMI40 by Macronix International Co Ltd

MX25U25673GMI40
Macronix International Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
10 Weeks
Date Of Intro
2019-01-03
Additional Feature
IT ALSO CAN BE CONFIGURED AS 128MX2
Alternate Memory Width
4
Clock Frequency-Max (fCLK)
166 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.00005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
7.52 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. MX25U25673GMI40
    Macronix International Co Ltd
    Flash,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX25U25673GMI40 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX25U25673GMI40 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX25U25673GMI40 would you like to use for your alert(s)?
  • Please alert me when MX25U25673GMI40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX25U25673GMI40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX25U25673GMI40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX25U25673GMI40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX25U25673GMI40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX25U25673GMI40 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: