Part Details for MX25U3235EM2I-10G by Macronix International Co Ltd
Overview of MX25U3235EM2I-10G by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25U3235EM2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 8MX4, PDSO8 | 38 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
MX25U3235EM2I-10G/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 8ns 8-Pin SOP (Alt: MX25U3235EM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25U3235EM2I-10G
MX25U3235EM2I-10G CAD Models
MX25U3235EM2I-10G Part Data Attributes
|
MX25U3235EM2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U3235EM2I-10G
Macronix International Co Ltd
Flash, 8MX4, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 32M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25U3235EM2I-10G
This table gives cross-reference parts and alternative options found for MX25U3235EM2I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25U3235EM2I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25U3235FM2I-10G | Flash, 8MX4, PDSO8, SOP-8 | Macronix International Co Ltd | MX25U3235EM2I-10G vs MX25U3235FM2I-10G |
GD25Q32BFIGY | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 | ELM Technology Corp | MX25U3235EM2I-10G vs GD25Q32BFIGY |
SST25VF032B-66-4C-S2AF | 4M X 8 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | MX25U3235EM2I-10G vs SST25VF032B-66-4C-S2AF |
M25P32-VMN6P/4 | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25U3235EM2I-10G vs M25P32-VMN6P/4 |
GD25Q32BFIGR | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 | ELM Technology Corp | MX25U3235EM2I-10G vs GD25Q32BFIGR |
S25FL032P0XMFI013 | Flash, 4KX16, PDSO8, SOP-8 | Cypress Semiconductor | MX25U3235EM2I-10G vs S25FL032P0XMFI013 |
M25P32-VMN3P/4A | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25U3235EM2I-10G vs M25P32-VMN3P/4A |
S25FL032P0XMFA013 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | MX25U3235EM2I-10G vs S25FL032P0XMFA013 |
W25Q32DWSSIG | Flash, 256KX16, 7.5ns, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25U3235EM2I-10G vs W25Q32DWSSIG |
M25P32-VMN6TG/4 | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25U3235EM2I-10G vs M25P32-VMN6TG/4 |