Part Details for MX25U3235EM2R-10G-TB by Macronix International Co Ltd
Overview of MX25U3235EM2R-10G-TB by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25U3235EM2R-10G-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-25U3235EM2R10G
|
Mouser Electronics | NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil Automotive +105C RoHS: Compliant | 0 |
|
$1.4400 / $1.6500 | Order Now |