Part Details for MX25U4035FM1I by Macronix International Co Ltd
Overview of MX25U4035FM1I by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25U4035FM1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25U4035FM1I-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28625 In Stock |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
MX25U4035FM1I
|
Avnet Americas | NOR Flash 4M-bit Serial 1.8V 8-Pin SOP Industrial - Rail/Tube (Alt: MX25U4035FM1I) RoHS: Not Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Container: Tube | 0Tube |
|
$0.3000 | Buy Now |
DISTI #
MX25U4035FM1I
|
Avnet Americas | NOR Flash 4M-bit Serial 1.8V 8-Pin SOP Industrial - Rail/Tube (Alt: MX25U4035FM1I) RoHS: Not Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2900 | Buy Now |
Part Details for MX25U4035FM1I
MX25U4035FM1I CAD Models
MX25U4035FM1I Part Data Attributes:
|
MX25U4035FM1I
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U4035FM1I
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURED WITH 1-BIT WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |