Part Details for MX25U51245GXDI00 by Macronix International Co Ltd
Overview of MX25U51245GXDI00 by Macronix International Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25U51245GXDI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6767
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:512Mbit, Flash Memory Configuration:64M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Bga, No. Of Pins:24Pins, Clock Frequency:166Mhz, Access Time:-, rohs Compliant: Yes |Macronix MX25U51245GXDI00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$6.3400 / $8.6900 | Buy Now |
DISTI #
1092-1250-ND
|
DigiKey | IC FLASH 512MBIT SPI/QU 24CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1454 In Stock |
|
$5.8018 / $8.2800 | Buy Now |
DISTI #
MX25U51245GXDI00/T
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 512M x 1bit, 256M x 2bit, 128M x 4bit, QPI, SPI, 24 Pins, BGA - Tape and Reel (Alt: MX25U51245GXDI00/T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.4444 / $4.8800 | Buy Now |
DISTI #
MX25U51245GXDI00
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 512M x 1bit, 256M x 2bit, 128M x 4bit, QPI, SPI, 24 Pins, BGA - Trays (Alt: MX25U51245GXDI00) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
DISTI #
V36:1790_18788036
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 24-Pin CSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2431 | Americas - 446 |
|
$5.4060 / $7.7680 | Buy Now |
|
Future Electronics | 512Mb SPI NOR 1.8V 166Mhz 24-Ball BGA (5x5 ball array) Ind Temp STR RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 480 Lead time: 10 Weeks Container: Tray | 460Tray |
|
$4.7900 / $4.9700 | Buy Now |
|
Future Electronics | 512Mb SPI NOR 1.8V 166Mhz 24-Ball BGA (5x5 ball array) Ind Temp STR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.7900 / $5.7500 | Buy Now |
DISTI #
84943988
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 24-Pin CSP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 446 |
|
$5.4060 / $7.7680 | Buy Now |
DISTI #
MX25U51245GXDI00/TRAY
|
Avnet Silica | Flash Memory, Serial NOR, 512 Mbit, 512M x 1bit, 256M x 2bit, 128M x 4bit, QPI, SPI, 24 Pins, BGA (Alt: MX25U51245GXDI00/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 19200 |
|
Buy Now | |
|
New Advantage Corporation | IC FLASH Speicher 512KBIT RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 3120 |
|
$7.7500 / $8.3800 | Buy Now |
Part Details for MX25U51245GXDI00
MX25U51245GXDI00 CAD Models
MX25U51245GXDI00 Part Data Attributes
|
MX25U51245GXDI00
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U51245GXDI00
Macronix International Co Ltd
Flash, 128MX4, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-07-06 | |
Samacsys Manufacturer | Macronix | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |