Part Details for MX25U51245GZ4I54 by Macronix International Co Ltd
Overview of MX25U51245GZ4I54 by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25U51245GZ4I54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1252-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4289 In Stock |
|
$5.7591 / $8.0300 | Buy Now |
DISTI #
MX25U51245GZ4I54
|
Avnet Americas | NOR Flash Memory 512Mb 1.8V Serial 24-Pin WSON - Trays (Alt: MX25U51245GZ4I54) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
DISTI #
MX25U51245GZ4I54
|
Avnet Americas | NOR Flash Memory 512Mb 1.8V Serial 24-Pin WSON - Trays (Alt: MX25U51245GZ4I54) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
DISTI #
3129237
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9477 / $9.6779 | Buy Now |
DISTI #
3129237
|
Farnell | FLASH MEMORY, 512MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 480 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$6.5844 | Buy Now |
Part Details for MX25U51245GZ4I54
MX25U51245GZ4I54 CAD Models
MX25U51245GZ4I54 Part Data Attributes:
|
MX25U51245GZ4I54
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U51245GZ4I54
Macronix International Co Ltd
Flash, 64MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT CAN ALSO CONFIGURED AS 256M X 2 AND 512M X 1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6 mm |