There are no models available for this part yet.
Overview of MX25U6435FM2I-10G/TUBE by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25U6435FM2I-10G/TUBE by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43269924
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 80 |
|
$2.4282 | Buy Now | |
DISTI #
MX25U6435FM2I-10G
|
TME | IC: FLASH memory, 64MbFLASH, 104MHz, 1.65÷2V, SOP8, serial Min Qty: 1 | 34 |
|
$2.2900 / $3.6800 | Buy Now | |
DISTI #
MX25U6435FM2I-10G/TUBE
|
Avnet Silica | Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, QPI, SPI, 8 Pins, SOP (Alt: MX25U6435FM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 16008 |
|
Buy Now |