Part Details for MX25V16066ZNI02 by Macronix International Co Ltd
Overview of MX25V16066ZNI02 by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25V16066ZNI02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25V16066ZNI02-ND
|
DigiKey | IC FLASH 16MBIT SPI 80MHZ 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
570 In Stock |
|
$0.3962 / $0.6200 | Buy Now |
DISTI #
MX25V16066ZNI02
|
Avnet Americas | NOR Flash 16Mbit 16M X1bit/8M X 2bit Serial 3V 8ns 8-Pin WSON - Trays (Alt: MX25V16066ZNI02) RoHS: Not Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.3000 | Buy Now |
DISTI #
MX25V16066ZNI02/TR
|
Avnet Americas | NOR Flash 16Mbit 16M X1bit/8M X 2bit Serial 3V 8ns 8-Pin WSON - Tape and Reel (Alt: MX25V16066ZNI02/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 | Buy Now |
|
Future Electronics | FLASH - NOR (SLC) Memory IC 16Mbit SPI 80 MHz 6 ns 8-WSON (6x5) RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.3950 | Buy Now |
Part Details for MX25V16066ZNI02
MX25V16066ZNI02 CAD Models
MX25V16066ZNI02 Part Data Attributes
|
MX25V16066ZNI02
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V16066ZNI02
Macronix International Co Ltd
Flash, 2MX8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO AVAILABLE WITH 2.3VMIN@50MHZ | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |