Part Details for MX25V1606FM1I03/TUBE by Macronix International Co Ltd
Overview of MX25V1606FM1I03/TUBE by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR3AS-8ME#B00 | Renesas Electronics Corporation | Thyristors, MP-3A, /Tube | |
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for MX25V1606FM1I03/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25V1606FM1I03TB
|
TME | IC: FLASH memory, 16MbFLASH, SPI, 2Mx8bit, 104MHz, 2.3÷3.6V, SOP8 Min Qty: 1 | 0 |
|
$0.3810 / $0.8610 | RFQ |