There are no models available for this part yet.
Overview of MX25V1606FM2I03/TRAY by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Price & Stock for MX25V1606FM2I03/TRAY by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX25V1606FM2I03TY
|
TME | IC: FLASH memory, 16MbFLASH, SPI, 2Mx8bit, 104MHz, 2.3÷3.6V, SOP8 Min Qty: 1 | 0 |
|
$0.3810 / $0.8610 | RFQ | |
DISTI #
MX25V1606FM2I03/TRAY
|
Avnet Silica | FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Dual I/O 104 MHz 8-SOP (Alt: MX25V1606FM2I03/TRAY) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |