Part Details for MX25V4005MI-20G by Macronix International Co Ltd
Overview of MX25V4005MI-20G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX25V4005MI-20G
MX25V4005MI-20G CAD Models
MX25V4005MI-20G Part Data Attributes
|
MX25V4005MI-20G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V4005MI-20G
Macronix International Co Ltd
EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25V4005MI-20G
This table gives cross-reference parts and alternative options found for MX25V4005MI-20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25V4005MI-20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40SVMN6PB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25V4005MI-20G vs M25P40SVMN6PB |
S25FL040A0LVAI023 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | MX25V4005MI-20G vs S25FL040A0LVAI023 |
S25FL040A0LVFI13 | Flash, 4MX1, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOP-8 | Spansion | MX25V4005MI-20G vs S25FL040A0LVFI13 |
S25FL040A0LMFI01 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | MX25V4005MI-20G vs S25FL040A0LMFI01 |
AT45DB041E-SSHN2B-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | MX25V4005MI-20G vs AT45DB041E-SSHN2B-T |
AT45DB041E-SSHN-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | MX25V4005MI-20G vs AT45DB041E-SSHN-T |
M25P40-VMN3TPB | Flash, 512KX8, PDSO8, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | MX25V4005MI-20G vs M25P40-VMN3TPB |
S25FL040A0LVAI13 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | MX25V4005MI-20G vs S25FL040A0LVAI13 |
W25Q40BLSSIG | Flash, 4MX1, PDSO8, 5.28 MM, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25V4005MI-20G vs W25Q40BLSSIG |
W25X40LSSC | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25V4005MI-20G vs W25X40LSSC |