There are no models available for this part yet.
Overview of MX25V40066M2I02/TR by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MX25V40066M2I02/TR by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX25V40066M2I02/TR
|
Avnet Americas | NOR Flash 4Mbit 4M X 1bit/2M X 2bit Serial-SPI 8ns 2.3V to 3.36V 8-Pin SOP T/R - Tape and Reel (Alt: MX25V40066M2I02/TR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 | Buy Now | |
DISTI #
MX25V40066M2I02/TR
|
TME | IC: FLASH memory, 4MbFLASH, SPI, 1Mx4bit, 80MHz, 2.3÷3.6V, SOP8 Min Qty: 1 | 0 |
|
$0.3120 / $0.9050 | RFQ |