Part Details for MX25V4035FZUI by Macronix International Co Ltd
Overview of MX25V4035FZUI by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MX25V4035FZUI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25V4035FZUICT-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8USON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47699 In Stock |
|
$0.2875 / $0.3700 | Buy Now |
DISTI #
MX25V4035FZUI/TR
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 4Mb Capacity 4M x 1/2M x 2/1M x 4 Organization 2.3V to 3.6V Supply Voltage Surface Mount 8-Pin USON Tray - Tape and Reel (Alt: MX25V4035FZUI/TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 | Buy Now |
Part Details for MX25V4035FZUI
MX25V4035FZUI CAD Models
MX25V4035FZUI Part Data Attributes
|
MX25V4035FZUI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V4035FZUI
Macronix International Co Ltd
Flash, 1MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO IT CAN BE CONFIGURED AS 4M X 1 BIT | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |