Part Details for MX25V512EZUI-13G by Macronix International Co Ltd
Overview of MX25V512EZUI-13G by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25V512EZUI-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25V512EZUI-13G-ND
|
DigiKey | IC FLASH 512KBIT SPI 75MHZ 8USON Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3146 | Buy Now |
|
Win Source Electronics | IC FLASH 512KBIT 75MHZ 8USON | 510000 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for MX25V512EZUI-13G
MX25V512EZUI-13G CAD Models
MX25V512EZUI-13G Part Data Attributes:
|
MX25V512EZUI-13G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V512EZUI-13G
Macronix International Co Ltd
Flash, 256KX2, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, HALOGEN-FREE AND ROHS COMPLIANT, MO-252, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 24 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 2 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |