Part Details for MX25V8006EM1I-13G by Macronix International Co Ltd
Overview of MX25V8006EM1I-13G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25V8006EM1I-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1118-ND
|
DigiKey | IC FLASH 8MBIT SPI 75MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94445 In Stock |
|
$0.3958 / $0.5800 | Buy Now |
DISTI #
MX25V8006EM1I-13G/TR
|
Avnet Americas | MCXMX25V8006EM1I-13G - Tape and Reel (Alt: MX25V8006EM1I-13G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 82500 |
|
$0.3000 | Buy Now |
DISTI #
MX25V8006EM1I-13G
|
Avnet Americas | MCXMX25V8006EM1I-13G - Rail/Tube (Alt: MX25V8006EM1I-13G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
|
Future Electronics | MX25U Series 3.6 V 8 Mb (8 M x 1 / 4 M x 2) Surface Mount Serial Flash -SOP - 8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 32Tube |
|
$0.3950 / $0.4850 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MX25V8006EM1I-13G
|
Avnet Americas | MCXMX25V8006EM1I-13G - Rail/Tube (Alt: MX25V8006EM1I-13G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2022 |
|
$0.3000 | Buy Now |
DISTI #
MX25V8006EM1I-13G/TR
|
Avnet Americas | MCXMX25V8006EM1I-13G - Tape and Reel (Alt: MX25V8006EM1I-13G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 82500 |
|
$0.3000 | Buy Now |
DISTI #
MX25V8006EM1I-13G
|
Avnet Americas | MCXMX25V8006EM1I-13G - Rail/Tube (Alt: MX25V8006EM1I-13G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
DISTI #
MX25V8006EM1I-13G
|
TME | IC: FLASH memory, 8MbFLASH, 104MHz, 2.3÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.6540 / $0.9020 | RFQ |
DISTI #
MX25V8006EM1I-13G
|
Avnet Americas | MCXMX25V8006EM1I-13G - Rail/Tube (Alt: MX25V8006EM1I-13G) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2022 |
|
$0.3000 | Buy Now |
Part Details for MX25V8006EM1I-13G
MX25V8006EM1I-13G CAD Models
MX25V8006EM1I-13G Part Data Attributes
|
MX25V8006EM1I-13G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V8006EM1I-13G
Macronix International Co Ltd
Flash, 4MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25V8006EM1I-13G
This table gives cross-reference parts and alternative options found for MX25V8006EM1I-13G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25V8006EM1I-13G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F640A-2.7T1 | Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | MX25V8006EM1I-13G vs X76F640A-2.7T1 |
AT24C16D-PUM | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | MX25V8006EM1I-13G vs AT24C16D-PUM |
M25P10-AVMP6/X | Flash, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | MX25V8006EM1I-13G vs M25P10-AVMP6/X |
S-93C66BD0II8T1U | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | MX25V8006EM1I-13G vs S-93C66BD0II8T1U |
MX25V8005MI-20G | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | MX25V8006EM1I-13G vs MX25V8005MI-20G |
MT28F160C3FD-9T | Flash, 1MX16, 90ns, PBGA46 | Micron Technology Inc | MX25V8006EM1I-13G vs MT28F160C3FD-9T |
X25F064S8I-5 | Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Xicor Inc | MX25V8006EM1I-13G vs X25F064S8I-5 |
X76F640AE-2.7T1 | Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | MX25V8006EM1I-13G vs X76F640AE-2.7T1 |
M25PX80-VMN3G | EEPROM, 1MX8, Serial, CMOS, PDSO8, SOP-8 | Numonyx Memory Solutions | MX25V8006EM1I-13G vs M25PX80-VMN3G |
M28W160ECT85ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | MX25V8006EM1I-13G vs M28W160ECT85ZB1U |