Part Details for MX25V8035FM2I/TUBE by Macronix International Co Ltd
Overview of MX25V8035FM2I/TUBE by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25V8035FM2I/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46076221
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 8ns 8-Pin SOP Min Qty: 16 Package Multiple: 1 | Americas - 192 |
|
$0.4762 / $0.5376 | Buy Now |
DISTI #
MX25V8035FM2I
|
TME | IC: FLASH memory, 8MbFLASH, 104MHz, 2.3÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.2820 / $0.4000 | RFQ |
DISTI #
MX25V8035FM2I/TUBE
|
Avnet Silica | Flash Memory, Serial NOR, 8 Mbit, 8M x 1bit, 4M x 2bit, 2M x 4bit, SPI, 8 Pins, SOP (Alt: MX25V8035FM2I/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |