Part Details for MX28F2000PQC-90C4 by Macronix International Co Ltd
Overview of MX28F2000PQC-90C4 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P90C4PA00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Straight Press-Fit, 200 cycles, Standard Hole, 1.6mm, 2.4mm, PCB thickness. | |
D37S90C4GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Socket Straight Press-Fit, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D09S90C4GL00LF | Amphenol Communications Solutions | D09S90C4GL00LF-DSUB DELTA STR PF 9 SOC |
Part Details for MX28F2000PQC-90C4
MX28F2000PQC-90C4 CAD Models
MX28F2000PQC-90C4 Part Data Attributes
|
MX28F2000PQC-90C4
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX28F2000PQC-90C4
Macronix International Co Ltd
Flash, 256KX8, 90ns, PQCC32, PLASTIC, MO-052, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 14.0462 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,14,4 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 4K,16K,4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.5062 mm |
Alternate Parts for MX28F2000PQC-90C4
This table gives cross-reference parts and alternative options found for MX28F2000PQC-90C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F2000PQC-90C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST27SF020-90-3C-NHE | 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | MX28F2000PQC-90C4 vs SST27SF020-90-3C-NHE |
CAT28F020GA-90 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | MX28F2000PQC-90C4 vs CAT28F020GA-90 |
CAT28F020N-90T | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | MX28F2000PQC-90C4 vs CAT28F020N-90T |
CAT28F020NA-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | MX28F2000PQC-90C4 vs CAT28F020NA-90 |
M28F201-90K1 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX28F2000PQC-90C4 vs M28F201-90K1 |
CAT28F020N-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | MX28F2000PQC-90C4 vs CAT28F020N-90 |
AM28F020-90C3JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MX28F2000PQC-90C4 vs AM28F020-90C3JC |
CAT28F020N-90 | IC 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | MX28F2000PQC-90C4 vs CAT28F020N-90 |
M28F201-90XK6 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX28F2000PQC-90C4 vs M28F201-90XK6 |
CAT28F020G-90T | 256KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | MX28F2000PQC-90C4 vs CAT28F020G-90T |