Memory
MX29GA320ELXFI-70G
Macronix International Co Ltd
Description: Flash, 64MX8, 70ns, PBGA64, 13 X 11 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-192, LFBGA-64

Overview of MX29GA320ELXFI-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for MX29GA320ELXFI-70G by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MX29GA320ELXFI-70G/TRAY
Avnet Silica NOR Flash Serial 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 64-Pin LFBGA (Alt: MX29GA320ELXFI-70G/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MX29GA320ELXFI-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29GA320ELXFI-70G by Macronix International Co Ltd

MX29GA320ELXFI-70G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
BGA
Package Description
LBGA, BGA64,8X8,40
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
64
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Write Cycle Time-Max (tWC)
70 ms
Want to compare parts?
  1. MX29GA320ELXFI-70G
    Macronix International Co Ltd
    Flash, 64MX8, 70ns, PBGA64, 13 X 11 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-192, LFBGA-64
    VS

Alternate Parts for MX29GA320ELXFI-70G

This table gives cross-reference parts and alternative options found for MX29GA320ELXFI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GA320ELXFI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29GL320EHXFI-70G Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64 Macronix International Co Ltd MX29GA320ELXFI-70G vs MX29GL320EHXFI-70G
AM29LV320MT110PCI Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion MX29GA320ELXFI-70G vs AM29LV320MT110PCI
S29GL032N70FFIR23 Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion MX29GA320ELXFI-70G vs S29GL032N70FFIR23
AM29DL324GB12PCF Flash, 2MX16, 120ns, PBGA64, 11 X 13 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion MX29GA320ELXFI-70G vs AM29DL324GB12PCF
AM29DL320GT12PCI Flash, 2MX16, 120ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 AMD MX29GA320ELXFI-70G vs AM29DL320GT12PCI
MX29LA321MTXCC-90 Flash, 2MX16, 90ns, PBGA56, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, MO-216, CSP-56 Macronix International Co Ltd MX29GA320ELXFI-70G vs MX29LA321MTXCC-90
S29GL032N70FFI33 Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion MX29GA320ELXFI-70G vs S29GL032N70FFI33
M28W320FSU70ZA6E Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 Numonyx Memory Solutions MX29GA320ELXFI-70G vs M28W320FSU70ZA6E
M28W320FSB70ZA6E 2MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics MX29GA320ELXFI-70G vs M28W320FSB70ZA6E
M28W320FSB70ZA6E Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 Numonyx Memory Solutions MX29GA320ELXFI-70G vs M28W320FSB70ZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29GA320ELXFI-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29GA320ELXFI-70G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29GA320ELXFI-70G would you like to use for your alert(s)?
  • Please alert me when MX29GA320ELXFI-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29GA320ELXFI-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29GA320ELXFI-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29GA320ELXFI-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29GA320ELXFI-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29GA320ELXFI-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: