Part Details for MX29GL128FLXGI-70G by Macronix International Co Ltd
Overview of MX29GL128FLXGI-70G by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL128FLXGI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL128FLXGI-70G-ND
|
DigiKey | IC FLSH 128MBIT PARALLEL 56TFBGA Min Qty: 2600 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0314 | Buy Now |
DISTI #
MX29GL128FLXGI-70G
|
Avnet Americas | Single Voltage 3V Flash Memory 128Mb Capacity 16Mb x 8/8Mb x 16 Organization 70ns Speed Surface Mount 56-Ball FBGA Tray - Trays (Alt: MX29GL128FLXGI-70G) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4 |
|
$3.4100 | Buy Now |
DISTI #
V36:1790_14709650
|
Arrow Electronics | NOR Flash Parallel 3V 128M-bit 8M x 16 70ns 56-Pin CSP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 | Americas - 1584 |
|
$3.7594 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.5000 | Buy Now |
DISTI #
74492827
|
Verical | NOR Flash Parallel 3V 128M-bit 8M x 16 70ns 56-Pin CSP Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 1584 |
|
$3.7594 | Buy Now |
DISTI #
MX29GL128FLXGI-70G
|
Avnet Americas | Single Voltage 3V Flash Memory 128Mb Capacity 16Mb x 8/8Mb x 16 Organization 70ns Speed Surface Mount 56-Ball FBGA Tray - Trays (Alt: MX29GL128FLXGI-70G) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4 |
|
$3.4100 | Buy Now |
|
Chip1Cloud | IC FLSH 128MBIT PARALLEL 56TFBGA | 2820 |
|
RFQ |
Part Details for MX29GL128FLXGI-70G
MX29GL128FLXGI-70G CAD Models
MX29GL128FLXGI-70G Part Data Attributes:
|
MX29GL128FLXGI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL128FLXGI-70G
Macronix International Co Ltd
Flash, 8MX16, 70ns, PBGA56, FBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B56 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7 mm |